ANT-433-USP410 | ||
---|---|---|
DigiKey Part Number | 343-ANT-433-USP410TR-ND - Tape & Reel (TR) 343-ANT-433-USP410CT-ND - Cut Tape (CT) 343-ANT-433-USP410DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ANT-433-USP410 | |
Description | RF ANT 433MHZ CHIP SOLDER SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 433MHz ISM, LoRaWAN, LPWA Chip RF Antenna 430MHz ~ 435MHz -8dBi Solder Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ANT-433-USP410 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | 430MHz ~ 435MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.6 | |
Return Loss | -12.7dB | |
Gain | -8dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.114" (2.90mm) | |
Applications | ISM, LoRaWAN, LPWA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.06000 | ¥14.06 |
10 | ¥13.38800 | ¥133.88 |
25 | ¥12.46160 | ¥311.54 |
100 | ¥11.19860 | ¥1,119.86 |
250 | ¥10.35664 | ¥2,589.16 |
500 | ¥9.17784 | ¥4,588.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.92524 | ¥8,925.24 |
2,000 | ¥8.73579 | ¥17,471.58 |