CC430F6137IRGCT | ||
---|---|---|
DigiKey Part Number | 296-25823-2-ND - Tape & Reel (TR) 296-25823-1-ND - Cut Tape (CT) 296-25823-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC430F6137IRGCT | |
Description | IC RF TXRX+MCU ISM<1GHZ 64VFQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz 64-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | CC430F6137IRGCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2FSK, 2GFSK, ASK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 500kBaud | |
Power - Output | 13dBm | |
Sensitivity | -117dBm | |
Memory Size | 32kB Flash, 4kB SRAM | |
Serial Interfaces | I2C, IrDA, JTAG, SPI, UART | |
GPIO | 44 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 15mA ~ 18.5mA | |
Current - Transmitting | 15mA ~ 36mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.97000 | ¥70.97 |
10 | ¥65.03100 | ¥650.31 |
25 | ¥59.12040 | ¥1,478.01 |
100 | ¥53.20820 | ¥5,320.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥48.77416 | ¥12,193.54 |
500 | ¥44.34016 | ¥22,170.08 |
750 | ¥42.86215 | ¥32,146.61 |
1,250 | ¥39.90614 | ¥49,882.68 |