SI4455-C2A-GMR | ||
---|---|---|
DigiKey Part Number | 336-4343-2-ND - Tape & Reel (TR) 336-4343-1-ND - Cut Tape (CT) 336-4343-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI4455-C2A-GMR | |
Description | IC RF TXRX ISM<1GHZ 20VFQFN | |
Customer Reference | ||
Detailed Description | IC RF TxRx Only General ISM < 1GHz 284MHz ~ 960MHz 20-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | SI4455-C2A-GMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, GFSK, OOK | |
Frequency | ||
Data Rate (Max) | 500kbps | |
Power - Output | 13dBm | |
Sensitivity | -115dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 4 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 10.9mA | |
Current - Transmitting | 19mA ~ 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.23000 | ¥34.23 |
10 | ¥30.59300 | ¥305.93 |
25 | ¥27.53400 | ¥688.35 |
100 | ¥25.08630 | ¥2,508.63 |
250 | ¥22.63868 | ¥5,659.67 |
500 | ¥21.54408 | ¥10,772.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.54408 | ¥53,860.20 |