
L76L-M33 | |
|---|---|
DigiKey Part Number | 2958-L76L-M33TR-ND - Tape & Reel (TR) 2958-L76L-M33CT-ND - Cut Tape (CT) 2958-L76L-M33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L76L-M33 |
Description | RF TXRX MODULE NAVIGATION SMD |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L76L-M33 Models |
Category | Sensitivity -165dBm |
Mfr | Serial Interfaces I2C, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included |
Part Status Not For New Designs | Utilized IC / Part MT3333 |
DigiKey Programmable Not Verified | Voltage - Supply 2.8V ~ 4.3V |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 1.561GHz, 1.575GHz, 1.602GHz | Package / Case 18-SMD Module |
Data Rate 921.6kbps | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.06000 | ¥90.06 |
| 10 | ¥78.21800 | ¥782.18 |
| 25 | ¥74.10560 | ¥1,852.64 |
| 100 | ¥68.45650 | ¥6,845.65 |
| 250 | ¥65.07428 | ¥16,268.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥62.68740 | ¥31,343.70 |
| 1,000 | ¥60.43961 | ¥60,439.61 |











