CDSOD323-T05C | ||
---|---|---|
DigiKey Part Number | CDSOD323-T05CTR-ND - Tape & Reel (TR) CDSOD323-T05CCT-ND - Cut Tape (CT) CDSOD323-T05CDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CDSOD323-T05C | |
Description | TVS DIODE 5VWM 18.3VC SOD323 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 18.3V (Typ) Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | CDSOD323-T05C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 18.3V (Typ) | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.20000 | ¥5.20 |
10 | ¥4.53600 | ¥45.36 |
100 | ¥3.14060 | ¥314.06 |
500 | ¥2.62432 | ¥1,312.16 |
1,000 | ¥2.23343 | ¥2,233.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.98916 | ¥5,967.48 |
6,000 | ¥1.88446 | ¥11,306.76 |
9,000 | ¥1.74486 | ¥15,703.74 |
30,000 | ¥1.72759 | ¥51,827.70 |