EEPROM Memory IC 1Kbit I2C 400 kHz 3.5 µs SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC01BT/OT

DigiKey Part Number
150-24LC01BT/OTTR-ND - Tape & Reel (TR)
150-24LC01BT/OTCT-ND - Cut Tape (CT)
150-24LC01BT/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24LC01BT/OT
Description
IC EEPROM 1KBIT I2C SOT23-5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 3.5 µs SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
24LC01BT/OT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
3.5 µs
DigiKey Programmable
Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
0°C ~ 70°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
SOT-23-5
Memory Organization
128 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA01T-I/OTMicrochip Technology65,01424AA01T-I/OTCT-ND¥2.50000Similar
In-Stock: 5,167
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.50000¥2.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.25436¥6,763.08
Manufacturers Standard Package