PHV-5R4V305-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PHV-5R4V305-R
How to correctly size a Supercapacitor
What is the difference between a battery and a supercapacitor?

PHV-5R4V305-R

DigiKey Part Number
283-PHV-5R4V305-R-ND
Manufacturer
Manufacturer Product Number
PHV-5R4V305-R
Description
CAP 3F -10% +30% 5.4V T/H
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 F (EDLC) Supercapacitor 5.4 V Radial, Can 80mOhm @ 100Hz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Capacitance
3 F
Tolerance
-10%, +30%
Voltage - Rated
5.4 V
ESR (Equivalent Series Resistance)
80mOhm @ 100Hz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.465" (11.80mm)
Size / Dimension
0.681" L x 0.354" W (17.30mm x 9.00mm)
Height - Seated (Max)
1.280" (32.50mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,553
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.05000¥90.05
10¥68.57000¥685.70
50¥59.99820¥2,999.91
100¥57.34450¥5,734.45
500¥52.85142¥26,425.71
1,000¥51.45908¥51,459.08
Manufacturers Standard Package