Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,086 In Stock | 1 : ¥109.35000 Bulk | Bulk | Active | 1.5 F | -10%, +30% | 5.4 V | 160mOhm @ 100Hz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can, Horizontal | 0.465" (11.80mm) | 0.866" L x 0.681" W (22.00mm x 17.30mm) | 0.354" (9.00mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 1 : ¥29.06000 Bulk | Bulk | Active | 1 F | -10%, +30% | 5.5 V | 280mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.472" (12.00mm) | 0.669" L x 0.335" W (17.00mm x 8.50mm) | 0.748" (19.00mm) | -40°C ~ 85°C |