
AMS1117-1.8 SOT-223 | |
|---|---|
DigiKey Part Number | 5399-AMS1117-1.8SOT-223TR-ND - Tape & Reel (TR) 5399-AMS1117-1.8SOT-223CT-ND - Cut Tape (CT) 5399-AMS1117-1.8SOT-223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMS1117-1.8 SOT-223 |
Description | 800MA FIXED 1.764V~1.836V POSITI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Output SOT-223 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | TO-261-4, TO-261AA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.64500 | ¥6.45 |
| 25 | ¥0.56880 | ¥14.22 |
| 100 | ¥0.47800 | ¥47.80 |
| 250 | ¥0.43532 | ¥108.83 |
| 500 | ¥0.40934 | ¥204.67 |
| 1,000 | ¥0.38817 | ¥388.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.36581 | ¥914.53 |
| 5,000 | ¥0.35231 | ¥1,761.55 |
| 7,500 | ¥0.34554 | ¥2,591.55 |
| 12,500 | ¥0.33806 | ¥4,225.75 |
| 17,500 | ¥0.33367 | ¥5,839.23 |
| 25,000 | ¥0.32946 | ¥8,236.50 |
| 62,500 | ¥0.32040 | ¥20,025.00 |
| 125,000 | ¥0.31493 | ¥39,366.25 |
| 250,000 | ¥0.31043 | ¥77,607.50 |










