FMMT734TA | ||
---|---|---|
DigiKey Part Number | FMMT734TR-ND - Tape & Reel (TR) FMMT734CT-ND - Cut Tape (CT) FMMT734DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FMMT734TA | |
Description | TRANS PNP DARL 100V 0.8A SOT23-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 800 mA 140MHz 625 mW Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.05V @ 5mA, 1A | |
Current - Collector Cutoff (Max) | 200nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V | |
Power - Max | 625 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.94000 | ¥39.40 |
100 | ¥2.73780 | ¥273.78 |
500 | ¥2.13754 | ¥1,068.77 |
1,000 | ¥1.73751 | ¥1,737.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.55318 | ¥4,659.54 |
6,000 | ¥1.47422 | ¥8,845.32 |
9,000 | ¥1.36892 | ¥12,320.28 |
30,000 | ¥1.33733 | ¥40,119.90 |