BCV46,215 | ||
---|---|---|
DigiKey Part Number | 1727-4895-2-ND - Tape & Reel (TR) 1727-4895-1-ND - Cut Tape (CT) 1727-4895-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCV46,215 | |
Description | TRANS PNP DARL 60V 0.5A TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 60 V 500 mA 220MHz 250 mW Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | BCV46,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 100mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 220MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.15900 | ¥21.59 |
100 | ¥1.08940 | ¥108.94 |
500 | ¥0.96526 | ¥482.63 |
1,000 | ¥0.75124 | ¥751.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67232 | ¥2,016.96 |
6,000 | ¥0.65731 | ¥3,943.86 |
9,000 | ¥0.58218 | ¥5,239.62 |
30,000 | ¥0.57467 | ¥17,240.10 |
75,000 | ¥0.48828 | ¥36,621.00 |
150,000 | ¥0.46950 | ¥70,425.00 |