SI7201-B-30-IVR | ||
---|---|---|
DigiKey Part Number | 336-6113-2-ND - Tape & Reel (TR) 336-6113-1-ND - Cut Tape (CT) 336-6113-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI7201-B-30-IVR | |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±7mT Trip, ±4.1mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply (Max) | 400nA (Typ) | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥8.70200 | ¥87.02 |
25 | ¥6.96480 | ¥174.12 |
100 | ¥6.38440 | ¥638.44 |
500 | ¥5.36874 | ¥2,684.37 |
1,000 | ¥4.78835 | ¥4,788.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.64321 | ¥13,929.63 |
6,000 | ¥4.35301 | ¥26,118.06 |
9,000 | ¥4.13536 | ¥37,218.24 |
15,000 | ¥3.99026 | ¥59,853.90 |