Similar
Similar

EMT1T2R | |
|---|---|
DigiKey Part Number | EMT1T2RTR-ND - Tape & Reel (TR) EMT1T2RCT-ND - Cut Tape (CT) EMT1T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMT1T2R |
Description | TRANS 2PNP DUAL 50V 150MA EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 140MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMT1T2R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Manufacturer Rohm Semiconductor | Power - Max 150mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package EMT6 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857BV,115 | Nexperia USA Inc. | 18,651 | 1727-1567-1-ND | ¥3.47000 | Similar |
| BC857BV-7 | Diodes Incorporated | 2,821 | BC857BV-7DICT-ND | ¥3.72000 | Similar |
| BC857RAZ | Nexperia USA Inc. | 37 | 1727-7387-1-ND | ¥2.48000 | Similar |
| EMT1DXV6T1G | onsemi | 43 | EMT1DXV6T1GOSCT-ND | ¥4.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥2.86100 | ¥28.61 |
| 100 | ¥1.82020 | ¥182.02 |
| 500 | ¥1.36852 | ¥684.26 |
| 1,000 | ¥1.22272 | ¥1,222.72 |
| 2,000 | ¥1.09987 | ¥2,199.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.90930 | ¥7,274.40 |
| 16,000 | ¥0.83605 | ¥13,376.80 |
| 24,000 | ¥0.79872 | ¥19,169.28 |
| 40,000 | ¥0.75679 | ¥30,271.60 |
| 56,000 | ¥0.73196 | ¥40,989.76 |
| 80,000 | ¥0.70784 | ¥56,627.20 |






