
EMT1DXV6T1G | |
|---|---|
DigiKey Part Number | EMT1DXV6T1GOSTR-ND - Tape & Reel (TR) EMT1DXV6T1GOSCT-ND - Cut Tape (CT) EMT1DXV6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMT1DXV6T1G |
Description | TRANS 2PNP 60V 100MA SOT-563 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 100mA 140MHz 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | EMT1DXV6T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Manufacturer onsemi | Power - Max 500mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 60V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMT1DXV6T5G | onsemi | 83 | EMT1DXV6T5GOSCT-ND | ¥3.47000 | Parametric Equivalent |
| BCM857BV,115 | Nexperia USA Inc. | 5,411 | 1727-5459-1-ND | ¥4.88000 | Similar |
| CMLT5087E TR PBFREE | Central Semiconductor Corp | 7,707 | 1514-CMLT5087ETRPBFREECT-ND | ¥7.36000 | Similar |
| MMDT2907V-7 | Diodes Incorporated | 5,297 | MMDT2907VDICT-ND | ¥3.14000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.50600 | ¥25.06 |
| 100 | ¥1.58780 | ¥158.78 |
| 500 | ¥1.18872 | ¥594.36 |
| 1,000 | ¥1.05963 | ¥1,059.63 |
| 2,000 | ¥0.95080 | ¥1,901.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.81052 | ¥3,242.08 |
| 8,000 | ¥0.73775 | ¥5,902.00 |





