Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 180MHz 150mW Surface Mount EMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMX1T2R

DigiKey Part Number
EMX1T2RTR-ND - Tape & Reel (TR)
EMX1T2RCT-ND - Cut Tape (CT)
EMX1T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMX1T2R
Description
TRANS 2NPN DUAL 50V 150MA EMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 180MHz 150mW Surface Mount EMT6
Datasheet
 Datasheet
EDA/CAD Models
EMX1T2R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Manufacturer
Rohm Semiconductor
Power - Max
150mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
180MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
150mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
EMT6
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30,929
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥2.86100¥28.61
100¥1.82020¥182.02
500¥1.36852¥684.26
1,000¥1.22272¥1,222.72
2,000¥1.09987¥2,199.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.90930¥7,274.40
16,000¥0.83605¥13,376.80
24,000¥0.79872¥19,169.28
40,000¥0.75679¥30,271.60
56,000¥0.73196¥40,989.76
80,000¥0.70784¥56,627.20
Manufacturers Standard Package