SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT634TA

DigiKey Part Number
FMMT634TR-ND - Tape & Reel (TR)
FMMT634CT-ND - Cut Tape (CT)
FMMT634DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT634TA
Description
TRANS NPN DARL 100V 0.9A SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 900 mA 140MHz 625 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
900 mA
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
960mV @ 5mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
20000 @ 100mA, 5V
Power - Max
625 mW
Frequency - Transition
140MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,642
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
10¥4.35000¥43.50
100¥2.81570¥281.57
500¥2.15536¥1,077.68
1,000¥1.94241¥1,942.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.67173¥5,015.19
6,000¥1.53539¥9,212.34
9,000¥1.46593¥13,193.37
15,000¥1.38788¥20,818.20
21,000¥1.34167¥28,175.07
30,000¥1.31278¥39,383.40
Manufacturers Standard Package