Bipolar (BJT) Transistor NPN - Darlington 100 V 500 mA 500 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT614TA

DigiKey Part Number
FMMT614TR-ND - Tape & Reel (TR)
FMMT614CT-ND - Cut Tape (CT)
FMMT614DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT614TA
Description
TRANS NPN DARL 100V 0.5A SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 500 mA 500 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FMMT614TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
10µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
15000 @ 100mA, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
500 mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
1V @ 5mA, 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25,812
Factory Stock: 462,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
10¥4.34200¥43.42
100¥2.80440¥280.44
500¥2.14144¥1,070.72
1,000¥1.92765¥1,927.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.56226¥4,686.78
6,000¥1.43315¥8,598.90
9,000¥1.40300¥12,627.00
Manufacturers Standard Package