
MMBTA64-7-F | |
|---|---|
DigiKey Part Number | MMBTA64-FDITR-ND - Tape & Reel (TR) MMBTA64-FDICT-ND - Cut Tape (CT) MMBTA64-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA64-7-F |
Description | TRANS PNP DARL 30V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 125MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA64-7-F Models |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 125MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA | Supplier Device Package SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 20000 @ 100mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCV26,215 | Nexperia USA Inc. | 8 | 1727-4893-1-ND | ¥0.28000 | Direct |
| MMBTA64LT1G | onsemi | 49,752 | MMBTA64LT1GOSCT-ND | ¥0.18000 | Direct |
| SMMBTA64LT1G | onsemi | 5,990 | 488-SMMBTA64LT1GCT-ND | ¥0.40000 | Direct |
| 2SB852KT146B | Rohm Semiconductor | 2,575 | 2SB852KT146BCT-ND | ¥0.77000 | Similar |
| BCV26 | onsemi | 7 | BCV26FSCT-ND | ¥0.33000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.07500 | ¥10.75 |
| 100 | ¥0.66330 | ¥66.33 |
| 500 | ¥0.48396 | ¥241.98 |
| 1,000 | ¥0.42566 | ¥425.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.35125 | ¥1,053.75 |
| 6,000 | ¥0.31368 | ¥1,882.08 |
| 9,000 | ¥0.29450 | ¥2,650.50 |
| 15,000 | ¥0.27293 | ¥4,093.95 |
| 21,000 | ¥0.26014 | ¥5,462.94 |
| 30,000 | ¥0.24771 | ¥7,431.30 |




