Bipolar (BJT) Transistor PNP - Darlington 32 V 300 mA 200MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB852KT146B

DigiKey Part Number
2SB852KT146BTR-ND - Tape & Reel (TR)
2SB852KT146BCT-ND - Cut Tape (CT)
2SB852KT146BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SB852KT146B
Description
TRANS PNP DARL 32V 0.3A SMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 32 V 300 mA 200MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
2SB852KT146B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
5000 @ 100mA, 5V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
300 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
32 V
Supplier Device Package
SMT3
Vce Saturation (Max) @ Ib, Ic
1.5V @ 400µA, 200mA
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCV26onsemi7BCV26FSCT-ND¥2.73000Similar
MMBTA63-7-FDiodes Incorporated12,896MMBTA63-FDICT-ND¥1.74000Similar
MMBTA64-7-FDiodes Incorporated24MMBTA64-FDICT-ND¥1.74000Similar
MMBTA64LT1Gonsemi49,752MMBTA64LT1GOSCT-ND¥1.49000Similar
MMBTA64LT3Gonsemi17,492488-MMBTA64LT3GCT-ND¥1.49000Similar
In-Stock: 2,575
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
10¥3.95300¥39.53
100¥2.54550¥254.55
500¥1.93684¥968.42
1,000¥1.74059¥1,740.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.49103¥4,473.09
6,000¥1.36527¥8,191.62
9,000¥1.30118¥11,710.62
15,000¥1.22918¥18,437.70
21,000¥1.18654¥24,917.34
30,000¥1.14510¥34,353.00
Manufacturers Standard Package