5680704444F | |
---|---|
DigiKey Part Number | 350-1777-ND |
Manufacturer | |
Manufacturer Product Number | 5680704444F |
Description | LED CBI 3MM QUAD GRN/YL RA PCMNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green, Yellow (x 4) Diffused 2.1V 30mA Green, 20mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Yellow (x 4) | |
Wavelength - Peak | 565nm, 585nm | |
Configuration | 4 High | |
Current | 30mA Green, 20mA Yellow | |
Millicandela Rating | 6.3mcd Green, 4.3mcd Yellow | |
Viewing Angle | 80° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.40000 | ¥54.40 |
10 | ¥38.47200 | ¥384.72 |
100 | ¥31.51190 | ¥3,151.19 |
500 | ¥26.56508 | ¥13,282.54 |
1,000 | ¥24.36660 | ¥24,366.60 |
2,000 | ¥23.35899 | ¥46,717.98 |