PI7C1401AZFEX | ||
---|---|---|
DigiKey Part Number | PI7C1401AZFEXDITR-ND - Tape & Reel (TR) PI7C1401AZFEXDICT-ND - Cut Tape (CT) PI7C1401AZFEXDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PI7C1401AZFEX | |
Description | IC I2C/SPI BRIDGE 56TQFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | I2C I2C, SPI Interface 56-TQFN (11x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | I2C | |
Function | - | |
Interface | I2C, SPI | |
Standards | - | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (11x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥47.16300 | ¥471.63 |
25 | ¥44.58680 | ¥1,114.67 |
100 | ¥38.64220 | ¥3,864.22 |
250 | ¥36.66064 | ¥9,165.16 |
500 | ¥32.89552 | ¥16,447.76 |
1,000 | ¥27.74316 | ¥27,743.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥26.35599 | ¥52,711.98 |