
5530744F | |
|---|---|
DigiKey Part Number | 350-1835-ND |
Manufacturer | |
Manufacturer Product Number | 5530744F |
Description | LED CBI 3MM BI-LVL GRN/YLW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Yellow (x 2) Diffused 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 6.3mcd Green, 4.3mcd Yellow |
Manufacturer Dialight | Viewing Angle 80° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green, Yellow (x 2) | Voltage Rating 2.1V |
Wavelength - Peak 565nm, 585nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 20mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.63000 | ¥26.63 |
| 50 | ¥16.19600 | ¥809.80 |
| 100 | ¥15.13910 | ¥1,513.91 |
| 500 | ¥13.26110 | ¥6,630.55 |
| 1,000 | ¥12.64962 | ¥12,649.62 |
| 2,000 | ¥12.13192 | ¥24,263.84 |
| 5,000 | ¥11.56794 | ¥57,839.70 |











