Parametric Equivalent
Parametric Equivalent

5530711F | |
|---|---|
DigiKey Part Number | 350-1834-ND |
Manufacturer | |
Manufacturer Product Number | 5530711F |
Description | LED CBI 3MM BI-LVL GREEN/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 2) Clear 2.1V Green, 2V Red 10mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 10mcd Green, 4.7mcd Red |
Manufacturer Dialight | Viewing Angle 50° |
Series | Lens Type Clear |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm Dia |
Color Green, Red (x 2) | Voltage Rating 2.1V Green, 2V Red |
Wavelength - Peak 565nm, 635nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5530711106F | Dialight | 0 | 5530711106F-ND | ¥75.31337 | Parametric Equivalent |
| 5530711510F | Dialight | 0 | 5530711510F-ND | ¥12.78022 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.63000 | ¥26.63 |
| 50 | ¥16.19540 | ¥809.77 |
| 100 | ¥15.13860 | ¥1,513.86 |
| 500 | ¥13.26070 | ¥6,630.35 |
| 1,000 | ¥12.64924 | ¥12,649.24 |
| 2,000 | ¥12.13155 | ¥24,263.10 |
| 5,000 | ¥11.56759 | ¥57,837.95 |






