T530Y687M004ATE005 | ||
---|---|---|
DigiKey Part Number | 399-4750-2-ND - Tape & Reel (TR) 399-4750-1-ND - Cut Tape (CT) 399-4750-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T530Y687M004ATE005 | |
Description | CAP TANT POLY 680UF 4V 2917 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 5mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T530Y687M004ATE005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.14000 | ¥51.14 |
10 | ¥44.31400 | ¥443.14 |
50 | ¥39.77260 | ¥1,988.63 |
100 | ¥34.54490 | ¥3,454.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥31.24938 | ¥15,624.69 |
1,000 | ¥28.97670 | ¥28,976.70 |
2,500 | ¥28.40854 | ¥71,021.35 |