


BFH-2C-05 | |
|---|---|
DigiKey Part Number | 1835-1138-ND |
Manufacturer | |
Manufacturer Product Number | BFH-2C-05 |
Description | RELAY REED DPDT .25A 5V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPDT (2 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VDC - Max | |
Coil Current | 28.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 1.5 ms | |
Release Time | 2 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | Ruthenium (Ru) | |
Coil Resistance | 175 Ohms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥178.84000 | ¥178.84 |
| 10 | ¥159.32400 | ¥1,593.24 |
| 27 | ¥151.54630 | ¥4,091.75 |
| 54 | ¥146.34463 | ¥7,902.61 |
| 108 | ¥141.31685 | ¥15,262.22 |
| 270 | ¥134.93007 | ¥36,431.12 |
| 513 | ¥130.62589 | ¥67,011.08 |











