


T520B107M006ATE070 | |
|---|---|
DigiKey Part Number | 399-4009-2-ND - Tape & Reel (TR) 399-4009-1-ND - Cut Tape (CT) 399-4009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B107M006ATE070 |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B107M006ATE070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55B107M6R3C0100 | Vishay Sprague | 5,490 | 718-2025-1-ND | ¥8.10000 | Direct |
| 6TPE100MBB | Panasonic Industry | 4,973 | 10-6TPE100MBBCT-ND | ¥12.57000 | Similar |
| T55A107M6R3C0070 | Vishay Sprague | 1,326 | 718-1987-1-ND | ¥8.52000 | Similar |
| T55B107M6R3C0070 | Vishay Sprague | 3,133 | 718-2024-1-ND | ¥8.02000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥4.62300 | ¥46.23 |
| 50 | ¥3.56280 | ¥178.14 |
| 100 | ¥3.23770 | ¥323.77 |
| 500 | ¥2.68808 | ¥1,344.04 |
| 1,000 | ¥2.51821 | ¥2,518.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.26520 | ¥4,530.40 |
| 6,000 | ¥2.10068 | ¥12,604.08 |
| 10,000 | ¥2.03983 | ¥20,398.30 |









