
T520B337M006ATE070 | |
|---|---|
DigiKey Part Number | 399-18631-2-ND - Tape & Reel (TR) 399-18631-1-ND - Cut Tape (CT) 399-18631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B337M006ATE070 |
Description | CAP TANT POLY 330UF 6.3V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B337M006ATE070 Models |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 330 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.32000 | ¥12.32 |
| 10 | ¥8.08000 | ¥80.80 |
| 50 | ¥6.41920 | ¥320.96 |
| 100 | ¥5.90480 | ¥590.48 |
| 500 | ¥5.03642 | ¥2,518.21 |
| 1,000 | ¥4.76782 | ¥4,767.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.54672 | ¥9,093.44 |
| 6,000 | ¥4.27342 | ¥25,640.52 |
| 10,000 | ¥4.17229 | ¥41,722.90 |










