5680701111F | |
---|---|
DigiKey Part Number | 350-1776-ND |
Manufacturer | |
Manufacturer Product Number | 5680701111F |
Description | LED CBI 3MM QUAD GRN/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green, Red (x 4) Clear 2.1V Green, 2V Red 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5680701111F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red (x 4) | |
Wavelength - Peak | 565nm, 635nm | |
Configuration | 4 High | |
Current | 10mA | |
Millicandela Rating | 10mcd Green, 4.7mcd Red | |
Viewing Angle | 60° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.40000 | ¥54.40 |
10 | ¥38.47200 | ¥384.72 |
100 | ¥31.51190 | ¥3,151.19 |
500 | ¥26.56508 | ¥13,282.54 |
1,000 | ¥24.36660 | ¥24,366.60 |
2,000 | ¥23.35899 | ¥46,717.98 |