
WP934SB/4GD | |
|---|---|
DigiKey Part Number | 754-1749-5-ND |
Manufacturer | |
Manufacturer Product Number | WP934SB/4GD |
Description | LED CBI 3MM QUAD GRN RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 4) Diffused, Tinted 2.2V 25mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP934SB/4GD Models |
Category | Millicandela Rating 25mcd |
Manufacturer Kingbright | Viewing Angle 40° |
Packaging Tube | Lens Type Diffused, Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Green (x 4) | Lens Size 3mm, T-1 |
Wavelength - Peak 565nm | Voltage Rating 2.2V |
Configuration 4 High | Mounting Type Through Hole, Right Angle |
Current 25mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.56000 | ¥13.56 |
| 10 | ¥9.65100 | ¥96.51 |
| 120 | ¥7.15192 | ¥858.23 |
| 600 | ¥6.15297 | ¥3,691.78 |
| 1,080 | ¥5.87306 | ¥6,342.90 |
| 2,040 | ¥5.61135 | ¥11,447.15 |
| 5,040 | ¥5.30171 | ¥26,720.62 |
| 10,080 | ¥5.10611 | ¥51,469.59 |











