WP934SB/4ID | ||
---|---|---|
DigiKey Part Number | 754-2313-ND | |
Manufacturer | ||
Manufacturer Product Number | WP934SB/4ID | |
Description | LED CBI 3MM QUAD RED RA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Red (x 4) Diffused, Tinted 2V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | WP934SB/4ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Red (x 4) | |
Wavelength - Peak | 627nm | |
Configuration | 4 High | |
Current | 30mA | |
Millicandela Rating | 20mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.32000 | ¥15.32 |
10 | ¥9.67500 | ¥96.75 |
120 | ¥7.15842 | ¥859.01 |
600 | ¥6.57802 | ¥3,946.81 |
1,080 | ¥5.41720 | ¥5,850.58 |
2,040 | ¥5.14633 | ¥10,498.51 |
5,040 | ¥5.03025 | ¥25,352.46 |
10,080 | ¥4.91418 | ¥49,534.93 |