LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 4) Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5680102222F

DigiKey Part Number
350-1768-ND
Manufacturer
Manufacturer Product Number
5680102222F
Description
LED CBI 3MM QUAD GRN RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 4) Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Millicandela Rating
12.6mcd
Manufacturer
Dialight
Viewing Angle
60°
Series
Lens Type
Diffused, Tinted
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3mm, T-1
Color
Green (x 4)
Voltage Rating
2.1V
Wavelength - Peak
565nm
Mounting Type
Through Hole, Right Angle
Configuration
4 High
Base Product Number
Current
10mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 361
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.39000¥36.39
10¥26.87700¥268.77
100¥21.27310¥2,127.31
500¥18.81930¥9,409.65
1,000¥18.02135¥18,021.35
2,000¥17.34608¥34,692.16