5 A 32 V 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0437005.WRA

DigiKey Part Number
18-0437005.WRATR-ND - Tape & Reel (TR)
18-0437005.WRACT-ND - Cut Tape (CT)
18-0437005.WRADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0437005.WRA
Description
FUSE BRD MNT 5A 32VAC 35VDC 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5 A 32 V 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
2.3
Mounting Type
Surface Mount
Approval Agency
CSA, cURus
Fuse Type
Operating Temperature
-55°C ~ 150°C
Current Rating (Amps)
Size / Dimension
0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm)
Voltage Rating - AC
32 V
DC Cold Resistance
0.0159 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,245
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.82000¥17.82
5¥14.77200¥73.86
10¥13.62600¥136.26
50¥11.30740¥565.37
100¥10.43190¥1,043.19
250¥9.37436¥2,343.59
500¥8.64272¥4,321.36
1,000¥7.96472¥7,964.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.24461¥18,733.83
Manufacturers Standard Package