H485CHDL | ||
---|---|---|
DigiKey Part Number | H485CHDL-ND | |
Manufacturer | ||
Manufacturer Product Number | H485CHDL | |
Description | LED CBI 1.8MM QUAD RED DIFF | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Red (x 4) Diffused 2V 2mA Round with Domed Top 1.80mm Dia | |
Datasheet | Datasheet | |
EDA/CAD Models | H485CHDL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red (x 4) | |
Wavelength - Peak | 625nm | |
Configuration | 4 High | |
Current | 2mA | |
Millicandela Rating | 2mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage Rating | 2V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
10 | ¥10.10700 | ¥101.07 |
100 | ¥7.78020 | ¥778.02 |
500 | ¥7.03304 | ¥3,516.52 |
1,000 | ¥6.04396 | ¥6,043.96 |
2,000 | ¥5.71429 | ¥11,428.58 |
4,900 | ¥5.58243 | ¥27,353.91 |
9,800 | ¥5.49451 | ¥53,846.20 |