
WP130WCP/2EGW | |
|---|---|
DigiKey Part Number | 754-1205-ND |
Manufacturer | |
Manufacturer Product Number | WP130WCP/2EGW |
Description | LED CBI 3MM BI-LVL GRN/RED RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 2) Diffused, White 2.2V Green, 2V Red 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP130WCP/2EGW Models |
Category | Millicandela Rating 21mcd |
Manufacturer Kingbright | Viewing Angle 60° |
Packaging Bulk | Lens Type Diffused, White |
Part Status Active | Lens Style Round with Domed Top |
Color Green, Red (x 2) | Lens Size 3mm, T-1 |
Wavelength - Peak 568nm, 625nm | Voltage Rating 2.2V Green, 2V Red |
Configuration 2 High | Mounting Type Through Hole, Right Angle |
Current 20mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.15000 | ¥13.15 |
| 10 | ¥9.36200 | ¥93.62 |
| 250 | ¥6.43672 | ¥1,609.18 |
| 500 | ¥6.04570 | ¥3,022.85 |
| 1,000 | ¥5.71382 | ¥5,713.82 |
| 2,000 | ¥5.43252 | ¥10,865.04 |
| 5,000 | ¥5.12569 | ¥25,628.45 |
| 10,000 | ¥4.93468 | ¥49,346.80 |











