


LP3995ILD-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP3995ILD-1.8/NOPBTR-ND - Tape & Reel (TR) LP3995ILD-1.8/NOPBCT-ND - Cut Tape (CT) LP3995ILD-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3995ILD-1.8/NOPB |
Description | IC REG LINEAR 1.8V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.92x3.29) |
Datasheet | Datasheet |
EDA/CAD Models | LP3995ILD-1.8/NOPB Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 50dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 6-WSON (2.92x3.29) |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.80000 | ¥6.80 |
| 10 | ¥4.85800 | ¥48.58 |
| 25 | ¥4.36920 | ¥109.23 |
| 100 | ¥3.82620 | ¥382.62 |
| 250 | ¥3.56796 | ¥891.99 |
| 500 | ¥3.41196 | ¥1,705.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.28349 | ¥3,283.49 |
| 2,000 | ¥3.17785 | ¥6,355.70 |
| 3,000 | ¥3.12494 | ¥9,374.82 |
| 5,000 | ¥3.06631 | ¥15,331.55 |
| 7,000 | ¥3.03203 | ¥21,224.21 |
| 10,000 | ¥2.99906 | ¥29,990.60 |



