2227582-1 | ||
---|---|---|
DigiKey Part Number | A123725-ND | |
Manufacturer | ||
Manufacturer Product Number | 2227582-1 | |
Description | CONN MINI HD SAS RCP 1X4 144P RA | |
Customer Reference | ||
Detailed Description | 144 (36 x 4) Position SAS, Mini HD Receptacle (1x4) Connector Press-Fit Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 2227582-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Receptacle (1x4) | |
Connector Type | SAS, Mini HD | |
Number of Positions | 144 (36 x 4) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥244.72000 | ¥244.72 |
10 | ¥201.98300 | ¥2,019.83 |
32 | ¥187.74250 | ¥6,007.76 |