LTC2909CTS8-5#TRMPBF | |
---|---|
DigiKey Part Number | LTC2909CTS8-5#TRMPBFTR-ND - Tape & Reel (TR) LTC2909CTS8-5#TRMPBFCT-ND - Cut Tape (CT) LTC2909CTS8-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2909CTS8-5#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2909CTS8-5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 4.425V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.20000 | ¥42.20 |
10 | ¥37.88900 | ¥378.89 |
25 | ¥35.82120 | ¥895.53 |
100 | ¥31.04480 | ¥3,104.48 |
250 | ¥29.45308 | ¥7,363.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥26.42824 | ¥13,214.12 |
1,000 | ¥22.28883 | ¥22,288.83 |
2,500 | ¥21.17438 | ¥52,935.95 |