ST7735S LCD 1.8" Display Fermion Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ST7735S LCD 1.8" Display Fermion Platform Evaluation Expansion Board
DFR0928

DFR0928

DigiKey Part Number
1738-DFR0928-ND
Manufacturer
Manufacturer Product Number
DFR0928
Description
FERMION: 1.8 128X160 IPS TFT LCD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
ST7735S LCD 1.8" Display Fermion Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Platform
Fermion
Type
Display
Function
LCD 1.8"
Utilized IC / Part
ST7735S
Contents
Board(s), Cable(s), Accessories
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.84000¥69.84
Manufacturers Standard Package