Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color SPI 0.96" (24.38mm) 160 x 80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3533

DigiKey Part Number
1528-2327-ND
Manufacturer
Manufacturer Product Number
3533
Description
GRAPHIC DISPLAY TFT RGB 0.96"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color SPI 0.96" (24.38mm) 160 x 80
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
33.02mm W x 27.94mm H
Manufacturer
Adafruit Industries LLC
Backlight
Without Backlight
Packaging
Bulk
Dot Pixels
160 x 80
Part Status
Active
Interface
SPI
Display Type
TFT - Color
Graphics Color
Red, Green, Blue (RGB)
Diagonal Screen Size
0.96" (24.38mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 403
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.98000¥74.98
Manufacturers Standard Package