Resistive Touch Screen Overlay 7.0" (177.80mm) 4-Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1676

DigiKey Part Number
1528-1676-ND
Manufacturer
Manufacturer Product Number
1676
Description
TOUCH SCREEN RESISTIVE 7.0"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Resistive Touch Screen Overlay 7.0" (177.80mm) 4-Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
3.58" (91.00mm)
Manufacturer
Adafruit Industries LLC
Interface
4-Wire
Packaging
Bulk
Type
Resistive
Part Status
Active
Diagonal Screen Size
7.0" (177.80mm)
Length
5.98" (152.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.85000¥133.85
Manufacturers Standard Package