



DIS05035H | |
|---|---|
DigiKey Part Number | 5131-DIS05035H-ND |
Manufacturer | |
Manufacturer Product Number | DIS05035H |
Description | GRAPHIC DISPLAY - - 3.5" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module 3.5" (88.90mm) 480 x 320 (HVGA) |
Category | Diagonal Screen Size 3.5" (88.90mm) |
Manufacturer Elecrow | Dot Pixels 480 x 320 (HVGA) |
Packaging Box | Controller Type ESP32 |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥259.60000 | ¥259.60 |
| 10 | ¥210.09900 | ¥2,100.99 |
| 100 | ¥181.47180 | ¥18,147.18 |











