Graphic LCD Display Module 7" (177.80mm) 800 x 480 (WVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Graphic LCD Display Module 7" (177.80mm) 800 x 480 (WVGA)
DIS08070H(WITHOUT ACRYLIC CASE)
DIS08070H(WITHOUT ACRYLIC CASE)

DIS08070H(WITHOUT ACRYLIC CASE)

DigiKey Part Number
5131-DIS08070H(WITHOUTACRYLICCASE)-ND
Manufacturer
Manufacturer Product Number
DIS08070H(WITHOUT ACRYLIC CASE)
Description
GRAPHIC DISPLAY - - 7"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module 7" (177.80mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
7" (177.80mm)
Manufacturer
Elecrow
Dot Pixels
800 x 480 (WVGA)
Packaging
Box
Controller Type
ESP32
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥386.54000¥386.54
10¥318.32000¥3,183.20
100¥279.00320¥27,900.32