Resistive Graphic LCD Display Module TFT - Color 3.2" (81.28mm) 320 x 240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COM-28380

DigiKey Part Number
1568-COM-28380-ND
Manufacturer
Manufacturer Product Number
COM-28380
Description
COLOR 320X240 TOUCHSCREEN, 3.2 I
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module TFT - Color 3.2" (81.28mm) 320 x 240
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Touchscreen
Resistive
Manufacturer
SparkFun Electronics
Diagonal Screen Size
3.2" (81.28mm)
Packaging
Bulk
Dot Pixels
320 x 240
Part Status
Active
Controller Type
ILI9341
Display Type
TFT - Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥188.15000¥188.15
Manufacturers Standard Package