Human Machine Interface (HMI) Touchscreen 2.4" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Human Machine Interface (HMI) Touchscreen 2.4" Color
DIS09024P
DIS09024P

DIS09024P

DigiKey Part Number
5131-DIS09024P-ND
Manufacturer
Manufacturer Product Number
DIS09024P
Description
CROWPANEL PICO DISPLAY-2.4 INCH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 2.4" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
Color
Manufacturer
Elecrow
Case Color
Green
Packaging
Box
Voltage - Supply
5VDC
Part Status
Active
Features
Expansion Interface, Memory Card Interface
Type
Touchscreen
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Size - Display
2.4"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥303.84000¥303.84
10¥250.91200¥2,509.12
25¥233.04520¥5,826.13
50¥220.93960¥11,046.98
100¥210.06040¥21,006.04
250¥197.50704¥49,376.76