FTAS00-6.5AS-4A | ||
---|---|---|
DigiKey Part Number | 360-3653-ND | |
Manufacturer | ||
Manufacturer Product Number | FTAS00-6.5AS-4A | |
Description | TOUCH SCREEN RESISTIVE 6.5" | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Resistive Touch Screen Overlay 6.5" (165.1mm) 4-Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Length | 5.43" (138.00mm) | |
Width | 0.06" (1.40mm) | |
Height | 4.13" (105.00mm) | |
Interface | 4-Wire | |
Type | Resistive | |
Diagonal Screen Size | 6.5" (165.1mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥331.34000 | ¥331.34 |
10 | ¥258.84700 | ¥2,588.47 |
100 | ¥245.90070 | ¥24,590.07 |