



DFR0419 | |
|---|---|
DigiKey Part Number | 1738-1023-ND |
Manufacturer | |
Manufacturer Product Number | DFR0419 |
Description | LATTEPANDA 4GB/64GB NOWIN10 KEY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Z8350 LattePanda 4GB/64GB noWin10 Key LattePanda V1 Cherry Trail MPU Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | DFR0419 Models |
Category | Platform |
Mfr | Utilized IC / Part Z8350 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Gravity |
Type MPU | Suggested Programming Environment C#, Java, Javascript, NodeJS, Processing, Ruby, Visual Studio |
Core Processor Cherry Trail |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,757.37000 | ¥1,757.37 |












