Capacitive Touch Screen Overlay 7.0" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0478

DigiKey Part Number
1738-1030-ND
Manufacturer
Manufacturer Product Number
FIT0478
Description
TOUCH SCREEN CAPACITIVE 7.0"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Capacitive Touch Screen Overlay 7.0" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
3.78" (96.00mm)
Manufacturer
DFRobot
Type
Capacitive
Packaging
Bulk
Diagonal Screen Size
7.0" (177.80mm)
Part Status
Active
Base Product Number
Length
6.47" (164.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥167.51000¥167.51
Manufacturers Standard Package