Z8350 LattePanda 2GB/32GB noWin10 Key LattePanda V1 Cherry Trail MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Z8350 LattePanda 2GB/32GB noWin10 Key LattePanda V1 Cherry Trail MPU Embedded Evaluation Board
DFR0444
DFR0444
We've Got A New Toy! - LattePanda (DFR0418_DFR0419) - June2016

DFR0444

DigiKey Part Number
1738-1024-ND
Manufacturer
Manufacturer Product Number
DFR0444
Description
LATTEPANDA 2GB/32GB NOWIN10 KEY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Z8350 LattePanda 2GB/32GB noWin10 Key LattePanda V1 Cherry Trail MPU Embedded Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
DFR0444 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
Z8350
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Interconnect System
Gravity
Type
MPU
Suggested Programming Environment
C#, Java, Javascript, NodeJS, Processing, Ruby, Visual Studio
Core Processor
Cherry Trail
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,188.81000¥1,188.81
Manufacturers Standard Package