New at DigiKey
Image for DFR1226 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR1226

DigiKey Part Number
1738-DFR1226-ND
Manufacturer
DFRobot
Manufacturer Product Number
DFR1226
Description
LATTEPANDA IOTA PALM-SIZED X86 S
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Single Board Computer 3.6GHz 4 Core 8GB/64GB RAM Intel N150
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Site/Bus
GPIO, M.2, PCIe, UART, USB
Manufacturer
DFRobot
RAM Capacity/Installed
8GB/64GB
Packaging
Bulk
Storage Interface
eMMC, M.2
Part Status
Active
Video Outputs
eDP, HDMI
Core Processor
Intel N150
Ethernet
GbE, RJ45
Speed
3.6GHz
USB
USB 2.0 (1), USB 3.2 Gen 2 Type-A (3), USB Type-C (1)
Number of Cores
4
Digital I/O Lines
16
Cooling Type
Heat Sink
Analog Input:Output
3:00
Size / Dimension
3.465" x 2.756" (88.00mm x 70.00mm)
Watchdog Timer
No
Form Factor
SBC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,333.54000¥1,333.54
Manufacturers Standard Package