
FIT1027 | |
|---|---|
DigiKey Part Number | 1738-FIT1027-ND |
Manufacturer | |
Manufacturer Product Number | FIT1027 |
Description | LATTEPANDA IOTA ACTIVE COOLER (A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Alloy Top Mount |
Category | Shape Rectangular |
Mfr | Length 3.425" (87.00mm) |
Series | Width 2.717" (69.00mm) |
Packaging Bulk | Fin Height 0.411" (10.45mm) |
Part Status Active | Material |
Type Top Mount | Material Finish Black Anodized |
Attachment Method Bolt On and Thermal Tape, Adhesive (Included) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.24000 | ¥99.24 |







